SMC AN Resin Pneumatic Silencer 1 Mpa One-Touch Fitting, NPT, M Thread

Subtotal (1 unit)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.72

*price indicative

RS Stock No.:
280-9105
Mfr. Part No.:
AN10-N01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Material

Resin

Series

AN

Connection Type

One-Touch Fitting, NPT, M Thread

Minimum Operating Temperature

10°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

JIS, UL94-V0 grade, RoHS

COO (Country of Origin):
JP
The SMC series AN silencers offer various styles and low backpressure in a compact, easy mounting design. The noise reduction has been improved to 30 dB(A) and the case is UL94-V0 grade, flame resistant material.

Fluid compressed air

Maximum operating pressure 1.0MPa

Each
$50.77
  • RS Stock No. 0426670
  • Mfr. Part No. VCHN3-10
Each
$293.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy