SMC Pneumatic Silencer
- RS Stock No.:
- 766-0416
- Mfr. Part No.:
- AN30-03
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.42
(exc. GST)
$13.66
(inc. GST)
- RS Stock No.:
- 766-0416
- Mfr. Part No.:
- AN30-03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
- COO (Country of Origin):
- JP
SMC Series AN Pneumatic Silencer, 3/8 inches Threaded Inlet size, 30dB(A) Noise Reduction - AN30-03
This pneumatic silencer is designed for effective noise reduction in compressed air applications. Manufactured from resin, it features a threaded inlet connection with an R 3/8 male fitting. With a maximum input pressure rating of 1 MPa, this device operates efficiently within a temperature range of +5 °C to +60 °C, making it ideal for various industrial environments.
Features & Benefits
• Achieves noise reduction of 30 dB(A) for quieter operations
• Compact design allows for space-saving installation
• Constructed from durable resin material for longevity
• Compatible with both Rc and Metric thread types
• Simple male thread connection ensures easy installation
• Effective area of 60 mm optimises performance
Applications
• Used for suppressing noise in pneumatic systems
• Designed for compatibility with various compressed air equipment
• Ideal for integration in automation and electronics settings
• Suitable for mechanical to enhance user comfort
What are the operational temperature limits for this device?
The device functions effectively between +5 °C and +60 °C, accommodating standard industrial conditions.
How does the noise reduction capability benefit users?
The 30 dB(A) noise reduction significantly lowers the sound levels in work environments, contributing to improved comfort and safety for personnel.
What are the specifications for the threaded connection?
It features an R 3/8 male threaded connection, ensuring secure integration with a range of pneumatic setups.
How does the resin material impact the performance of this silencer?
The resin material provides resilience against wear and allows for consistent performance in demanding conditions, making it suitable for various applications.
What pressure range can the silencer handle?
The device is rated for a maximum input pressure of 1 MPa, making it effective in high-pressure pneumatic systems.
Related links
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC Pneumatic Silencer
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC Polyacetal Pneumatic Silencer
- RND Brass Pneumatic Silencer
- SMC AN Resin Pneumatic Silencer 1 MPa Push-in
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R

