Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 724-936
- Brand:
- Legris
Get a bulk buy discount
Add 5 more to save $1.55
View bulk pricing optionsSubtotal (1 unit)*
$17.80
(exc. GST)
$19.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.80 | - |
| 5 - 24 | $17.49 | $1.55 |
| 25 + | $14.38 | $85.50 |
*price indicative
- RS Stock No.:
- 724-936
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Silencer | |
| Material | Sintered Bronze, Brass | |
| Series | 0672 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 150°C | |
| Silencer Diameter | 1/8 in G | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ELV, WEEE | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Silencer | ||
Material Sintered Bronze, Brass | ||
Series 0672 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 150°C | ||
Silencer Diameter 1/8 in G | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ELV, WEEE | ||
- COO (Country of Origin):
- IT
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
- RS Stock No. 0724942
Each
$19.58
- RS Stock No. 6192098
Each (In a Pack of 5)
$40.576
- RS Stock No. 1466957
- Mfr. Part No. 0675 00 21
Each (In a Pack of 5)
$33.304
- RS Stock No. 0722277
Each (In a Pack of 10)
$10.866
Related links
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Push-in G
- Legris 0671 Stainless Steel Sintered Bronze Pneumatic Silencer 12 bar Tube G