Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$104.96

(exc. GST)

$115.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 50$10.496$104.96
60 - 110$10.203$102.03
120 +$9.784$97.84

*price indicative

RS Stock No.:
456-4889
Mfr. Part No.:
0677 00 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Silencer

Connection Size

3/8 in G

Material

Brass

Series

0677

Thread Standard

G

Connection Type

Threaded

Overall Length

7mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

120°C

Silencer Diameter

11 mm

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Stainless Steel Silencers and Bronze Low Profile Silencers


Stainless steel for aggressive environments and the food industry

Sintered bronze in a low profile, miniature format

  • RS Stock No. 4564867
  • Mfr. Part No. 0677 00 10
Each (In a Pack of 10)
$5.994
  • RS Stock No. 4564873
  • Mfr. Part No. 0677 00 13
Each (In a Pack of 10)
$8.227
  • RS Stock No. 4564895
  • Mfr. Part No. 0677 00 21
Each (In a Pack of 10)
$13.445
  • RS Stock No. 6192111
  • Mfr. Part No. 0677 00 27
Each (In a Pack of 5)
$23.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy