- RS Stock No.:
- 146-6948
- Mfr. Part No.:
- 0675 00 13
- Brand:
- Legris
20 In Global stock for delivery within 10 working day(s)
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$12.702
(exc. GST)
$13.972
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $12.702 | $63.51 |
*price indicative |
- RS Stock No.:
- 146-6948
- Mfr. Part No.:
- 0675 00 13
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Offers high density filter surface to reduce sound levels when air is vented from a compressed air system.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/4 Male |
Inlet Connection Type | Threaded |
Material | Brass |
Manufacturer Series | 0675 |
Type | Silencer |
Maximum Input Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +150°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/4 in |
Standards Met | ATEX, PED 97/23/EC |
Body Material | Brass |