Subtotal (1 box of 10 units)*
$242.40
(exc. GST)
$266.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $242.40 | $24.24 |
*price indicative
- RS Stock No.:
- 281-3362
- Mfr. Part No.:
- 0671 08 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 8 mm | |
| Series | 0671 | |
| Connection Type | Tube | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Silencer | ||
Connection Size 8 mm | ||
Series 0671 | ||
Connection Type Tube | ||
Maximum Operating Pressure 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Pneumatic Silencers are designed for installation on exhaust circuits to reduce the noise levels of equipment while operating, thus improving user comfort. It is suitable for robotics, textile, semiconductor, packaging and pneumatics application.
Robust and economic
Extremely compact models
Chemical resistance and mechanical strength
- RS Stock No. 6192105
Each (In a Pack of 5)
$47.03
Related links
- Legris 0671 Stainless Steel Sintered Bronze Pneumatic Silencer 12 bar Tube G
- Legris 0671 Pneumatic Silencer 12 bar
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Tube-To-Tube Push-in
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded Metric
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0683 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric











