Legris 0671 Stainless Steel, Polyethylene, Sintered Bronze Pneumatic Silencer 12 bar Tube G

Subtotal (1 box of 10 units)*

$369.15

(exc. GST)

$406.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$369.15$36.915

*price indicative

RS Stock No.:
281-6993
Mfr. Part No.:
0671 12 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Silencer

Connection Size

12 mm

Material

Stainless Steel, Polyethylene, Sintered Bronze

Series

0671

Connection Type

Tube

Thread Standard

G

Overall Length

68mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Silencer Diameter

12 mm

Thread Gender

Male

Standards/Approvals

PED, Noise, REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Pneumatic Silencer is designed for installation on exhaust circuits to reduce the noise levels of equipment while operating, thus improving user comfort.

Extremely compact models available

Robust and economic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy