EMERSON – ASCO 346 Bronze, Brass Pneumatic Accessory 10 bar Threaded
- RS Stock No.:
- 255-6129
- Mfr. Part No.:
- 34600002
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$40.77
(exc. GST)
$44.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.77 |
*price indicative
- RS Stock No.:
- 255-6129
- Mfr. Part No.:
- 34600002
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Accessory | |
| Material | Bronze, Brass | |
| Series | 346 | |
| Connection Type | Threaded | |
| Overall Length | 50mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ISO 228/1, ISO 7/1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Accessory | ||
Material Bronze, Brass | ||
Series 346 | ||
Connection Type Threaded | ||
Overall Length 50mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ISO 228/1, ISO 7/1 | ||
- COO (Country of Origin):
- IT
The Asco pneumatic accessory series 346 pneumatic silencer is made from
bronze and has size of G 1/4. The operating material of 2 to 8 bar.
Fluid Air or filtered neutral gas, lubricated or not
Ambient temperature range +50°C to +70°C
Angle of vision 180°
Related links
- EMERSON – ASCO 346 Metal Pneumatic Silencer 10 bar Threaded G
- EMERSON – ASCO 346-M-888 Zinc Plated Steel Pneumatic Silencer 14 bar Threaded
- EMERSON – ASCO 346-M-888 Zinc Plated Steel Pneumatic Silencer 14 bar
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
