Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT

Subtotal (1 bag of 20 units)*

$146.46

(exc. GST)

$161.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$146.46$7.323

*price indicative

RS Stock No.:
202-2908
Mfr. Part No.:
AMTE-M-LH-N18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/8 in NPT

Product Type

Pneumatic Silencer

Material

Bronze, Brass

Series

AMTE

Connection Type

Pneumatic

Thread Standard

NPT

Noise Reduction

77dB

Overall Length

25.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Silencer Diameter

6 mm

Thread Gender

Male

Standards/Approvals

RoHS

Model Number

1206989

COO (Country of Origin):
IT
The Festo shock absorber used self-adjusting which has a size 8 and assembled in any position with single acting. It has stroke rate 8mm.

Ambient temperature -10 to 80 °C

Used high alloy steel material

  • RS Stock No. 2022915
  • Mfr. Part No. AMTE-M-LH-N12
1 Bag of 10
$238.19
  • RS Stock No. 2022912
  • Mfr. Part No. AMTE-M-LH-N14
1 Bag of 20
$189.13
  • RS Stock No. 2022910
  • Mfr. Part No. AMTE-M-LH-N38
1 Bag of 10
$170.26
  • RS Stock No. 2022913
  • Mfr. Part No. AMTE-M-LH-G34
1 Bag of 10
$415.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy