- RS Stock No.:
- 121-6001
- Mfr. Part No.:
- AMTE-M-LH-M5
- Brand:
- Festo
14 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 20
$101.60
(exc. GST)
$111.76
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 12 | $101.60 | $5.08 |
13 - 24 | $98.04 | $4.902 |
25 + | $94.40 | $4.72 |
*price indicative |
- RS Stock No.:
- 121-6001
- Mfr. Part No.:
- AMTE-M-LH-M5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Silencer, 72dbA Noise Reduction, 5mm Thread Size - AMTE-M-LH-M5
Dealing with a high-volume pneumatic system? Dial it down to comfortable levels with this silencer from Festo. It reduces noise to under 72dbA, creating a safer work environment in industrial settings. To get started, simply screw the silencer's brass threaded plug into your pneumatic equipment's exhaust port. The bronze insert works as a muffler to diffuse the released air over a larger surface area, cutting down the decibels. Thanks to its M5 male threaded inlet connection, the part securely fits your 5mm valves.
Features & Benefits
• Performs without a hitch in a broad range of temperatures from -40°C up to +80°C
• Sturdy metal body keeps it steady in high-pressure environments between 0 and 10 bar
• Ultra-light weight of just 1.5g means it won't put strain on your systems
• Screw thread type ensures a fuss-free connection
• Sturdy metal body keeps it steady in high-pressure environments between 0 and 10 bar
• Ultra-light weight of just 1.5g means it won't put strain on your systems
• Screw thread type ensures a fuss-free connection
Applications
• Automotive production
• Heating and cooling systems
• Industrial warehouse management
• Heating and cooling systems
• Industrial warehouse management
Can you use this silencer with lubricated systems?
Yes, the unit is safe to use with pneumatic systems lubricated with oil or grease.
Why do I need a pneumatic silencer?
In pneumatic systems, air escaping from exhaust ports can be extremely loud. Silencers reduce the noise to safe decibel levels while also helping to diffuse contaminants that could clog your system.
Festo metal AMTE series pneumatic silencers are designed to reduce noise levels from air exhaust in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments and improving user comfort. AMTE exhaust silencers have the ability to reduce noise to levels below 88dbA.
The AMTE-M-LH-M5 is manufactured with a brass threaded body and bronze silencer insert which can be used in lubricated pneumatic systems.
The AMTE-M-LH-M5 is manufactured with a brass threaded body and bronze silencer insert which can be used in lubricated pneumatic systems.
• Bronze silencer insert
• Brass threaded plug
• Weight 1.5g
• Screw thread for simple connection
• Brass threaded plug
• Weight 1.5g
• Screw thread for simple connection
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | M5 Male |
Inlet Connection Type | Threaded |
Material | Brass, Bronze |
Manufacturer Series | AMTE |
Type | Silencer |
Noise Reduction | 72dB(A) |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | Metric |
Threaded Inlet Connection Thread Size | 5 mm |
Body Material | Metal |
Related links
- Festo AMTE-M-H Brass Threaded, M5 Male
- RS PRO PE 10bar Pneumatic Silencer M5 Male
- Legris 0674 PE 10bar Pneumatic Silencer M5 Male
- Norgren T40 Brass 10bar Pneumatic Silencer M5 Male
- Festo UC PE 10bar Pneumatic Silencer M5 Male
- Legris 0675 Brass 12bar Pneumatic Silencer M5 Male
- SMC AN Resin 1MPa Pneumatic Silencer M5 Male
- SMC ASN2 Brass 1.5MPa Pneumatic Silencer M5 Male