Festo UO PE 8bar Pneumatic Silencer, Threaded, G 1/8 Male
- RS Stock No.:
- 202-3066
- Mfr. Part No.:
- UO-1/8
- Brand:
- Festo
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.24
(exc. GST)
$25.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.24 |
- RS Stock No.:
- 202-3066
- Mfr. Part No.:
- UO-1/8
- Brand:
- Festo
Related links
- Festo UO PE 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UO PE 8bar Pneumatic Silencer, Threaded, M7 Male
- Festo U PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Festo UOM POM 8bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo UOM POM 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Legris 0676 PE 10bar Pneumatic Silencer, Threaded, G 1/8 Male