Festo UOM POM 8bar Pneumatic Silencer, Threaded, G 3/8 Male
- RS Stock No.:
- 202-3094
- Mfr. Part No.:
- UOM-3/8
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.30
(exc. GST)
$54.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.30 |
- RS Stock No.:
- 202-3094
- Mfr. Part No.:
- UOM-3/8
- Brand:
- Festo
Related links
- Festo UOM POM 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UOMS POM 8bar Pneumatic Silencer, Threaded
- Festo UO PE 8bar Pneumatic Silencer, Threaded, G 1/8 Male
- Festo UO PE 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo U PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer, Threaded, G 3/8 Male
- Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male