RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 176-2290
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$213.19
(exc. GST)
$234.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.319 | $213.19 |
*price indicative
- RS Stock No.:
- 176-2290
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 3/8 in | |
| Material | Polyethylene | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Overall Length | 67.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 18.5 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 3/8 in | ||
Material Polyethylene | ||
Connection Type Threaded | ||
Thread Standard G | ||
Overall Length 67.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 18.5 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, REACH | ||
RS PRO G 3/8in Polyethylene Pneumatic Silencer (12 bar)
A G 3/8in pneumatic silencer for the reduction of noise in pneumatic systems. 100% silicon free the silencer is constructed from hardwearing and corrosion proof Polyethylene with a 3/8in parallel thread the silencer is designed for high performance and can operated under pressures of up to 10 bar.;Suitable for temperatures of -15 to +100°C and capable of a maximum filtration threshold of 75 μm the brass silencer is hardwearing, tough and fit for industrial applications in harsh environments.
Features and Benefits
Pneumatic silencer;G 3/8in parallel thread;Porous Polyethylene construction;Maximum pressure of 10 bar;Operating temperatures -15 to 100°C;Silicon Free ;Filtration threshold 75 μm
Standards and Approvals: ISO7.1, BS 21, DIN 2999, ISO 228 Class A, ISO R/262, ANSI B1.20.5
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS PRO 7100 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Tube