RS PRO Polyethylene Pneumatic Silencer 10 bar Metric, BSPT Thread, NPTF, BSPP Metric
- RS Stock No.:
- 176-2287
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $68.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$77.04
(exc. GST)
$84.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.704 | $77.04 | - |
| 50 + | $6.342 | $63.42 | $68.10 |
*price indicative
- RS Stock No.:
- 176-2287
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M5 → 1 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Connection Type | Metric, BSPT Thread, NPTF, BSPP | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 228 Class A, ANSI B1.20.5, BS 21, DIN 2, PED 2014/68/UE, ISO R/262, ISO 7.1, 1907/2006, 2011/65/CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M5 → 1 in | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Connection Type Metric, BSPT Thread, NPTF, BSPP | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO 228 Class A, ANSI B1.20.5, BS 21, DIN 2, PED 2014/68/UE, ISO R/262, ISO 7.1, 1907/2006, 2011/65/CE | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO Polyethylene Pneumatic Silencer 10 bar BSPT Metric Thread NPT Tapered
- RS PRO Polyethylene Pneumatic Silencer 10 bar Tube
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Norgren M/S Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Legris 0674 Polymer Pneumatic Silencer 10 bar Cartridge Banjo BSPP Thread Female
- Festo AMTC Polyethylene Pneumatic Silencer 10 bar
