Legris 0674 Polymer Pneumatic Silencer 10 bar Metric Thread G
- RS Stock No.:
- 454-7424
- Mfr. Part No.:
- 0674 00 27
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$58.41
(exc. GST)
$64.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $58.41 | - |
| 6 - 29 | $57.29 | 1% |
| 30 + | $47.17 | 19% |
*price indicative
- RS Stock No.:
- 454-7424
- Mfr. Part No.:
- 0674 00 27
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connection Size | 3/4 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Polymer | |
| Series | 0674 | |
| Connection Type | Metric Thread | |
| Thread Standard | G | |
| Noise Reduction | 98dB | |
| Overall Length | 138mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 37 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connection Size 3/4 in G | ||
Product Type Pneumatic Silencer | ||
Material Polymer | ||
Series 0674 | ||
Connection Type Metric Thread | ||
Thread Standard G | ||
Noise Reduction 98dB | ||
Overall Length 138mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 37 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant | ||
- COO (Country of Origin):
- CN
Plastic Silencers
Comprehensive range of lightweight polyethylene silencers.
Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry
- RS Stock No. 4547418
- Mfr. Part No. 0674 00 21
Each
$20.76
- RS Stock No. 0723562
- Mfr. Part No. 0674 00 17
1 Box of 5
$46.69
- RS Stock No. 0426670
- Mfr. Part No. VCHN3-10
Each
$293.59
- RS Stock No. 0456929
- Mfr. Part No. VCHN4-12
Each
$348.71
Related links
- Legris 0674 Polymer Pneumatic Silencer 10 bar Tube-To-Tube Plug-In Female Banjo
- Legris 0674 Polymer Pneumatic Silencer 10 bar Carstick Cartridge Bulkhead Connector
- Legris 0674 Polymer Pneumatic Silencer 10 bar Equal and Unequal Tee BSPP Thread Bulkhead
- Legris 0674 Polymer Pneumatic Silencer 10 bar BSPP BSPP
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Mini Ball Valve Manifold Pneumatic Sleeve Valve,
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G












