RS PRO Polyethylene Pneumatic Silencer 10 bar BSPT, BSPP and Metric Thread, Metric Thread, BS 21, NPT, DIN 2999, Tapered

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$179.32

(exc. GST)

$197.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$17.932$179.32
50 +$14.758$147.58

*price indicative

RS Stock No.:
176-2292
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

M5 → 1 in

Material

Polyethylene

Connection Type

BSPT, BSPP and Metric Thread, Metric Thread, BS 21, NPT, DIN 2999, Tapered Gas

Noise Reduction

92dB

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

PED, 2011/65/CE, 1907/2006, 2014/68/UE

COO (Country of Origin):
IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:

Complete Range M5 - 1

All Fluids compatible

Mechanical Resistance

Standard and Bayonet connection

Silicon Free

Application:

Compressed Air

Pneumatic Automation

Industrial water circuits

Inert Gases, Fluids, Steam

Vacuum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy