Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 619-2098
- Brand:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$202.88
(exc. GST)
$223.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $40.576 | $202.88 |
| 30 - 55 | $39.874 | $199.37 |
| 60 + | $39.102 | $195.51 |
*price indicative
- RS Stock No.:
- 619-2098
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connection Size | 3/4 in G | |
| Product Type | Pneumatic Silencer | |
| Material | Sintered Bronze | |
| Series | 0670 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connection Size 3/4 in G | ||
Product Type Pneumatic Silencer | ||
Material Sintered Bronze | ||
Series 0670 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
Related links
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Push-in G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Tube-To-Tube Push-in
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Legris 0671 Stainless Steel Sintered Bronze Pneumatic Silencer 12 bar Tube G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
