SMC EBKX Cac403, Bronze Pneumatic Silencer 83.4 MPa Threaded R

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.79

*price indicative

RS Stock No.:
456-750
Mfr. Part No.:
EBKX-L7006-040
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

3/8 in

Product Type

Pneumatic Silencer

Material

Cac403, Bronze

Series

EBKX

Connection Type

Threaded

Thread Standard

R

Minimum Operating Temperature

-160°C

Maximum Operating Pressure

83.4 MPa

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC EBKX Sintered Bronze Silencer features a nominal filtration degree ranging from 2 to 120 μm. It is available with threads in M3, M5, 1/8, 1/4, 3/8, and 1/2 for versatile installation options.

Operating temperature -160 to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy