SMC Pneumatic Separator

This image is representative of the product range

Subtotal (1 unit)*

$138.06

(exc. GST)

$151.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.06

*price indicative

RS Stock No.:
792-7628
Mfr. Part No.:
AME250C-03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

COO (Country of Origin):
JP

AME 0.01 micron Super Mist Seperator


Mist separation filter for the removal of dust and oil vapour from compressed air.

Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMC’s AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.

Filtration rating of 0.01μm

Filtration efficency of 99.9%

Element saturation indicated by change in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy