SMC 8.33 L/s 3/8 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar

Subtotal (1 unit)*

$345.32

(exc. GST)

$379.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.32

*price indicative

RS Stock No.:
254-8120
Mfr. Part No.:
AMH250C-F03-T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Port Size

3/8 in

Maximum Flow Rate

8.33L/s

Sub Type

Mist Separator

Filtration Size

5μm

Connection Thread Standard

G

Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.1MPa

Overall Height

172mm

Overall Width

76mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC micro-mist separator combined with a prefilter. The AMH can separate and eliminate aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01micron. The AMH series is suitable for drying, cleaning pneumatic measurement in

Fluororubber material

Medium air pressure

Drain guide

IN-OUT reversal direction

Degreasing wash

White Vaseline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy