SMC 25 L/s 3/8 in Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8045
- Mfr. Part No.:
- AM350C-F03-T
- Brand:
- SMC
Subtotal (1 unit)*
$360.72
(exc. GST)
$396.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.72 |
*price indicative
- RS Stock No.:
- 254-8045
- Mfr. Part No.:
- AM350C-F03-T
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Separator | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 25L/s | |
| Connection Thread Standard | G | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 90mm | |
| Standards/Approvals | No | |
| Overall Height | 204mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Separator | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 25L/s | ||
Connection Thread Standard G | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Overall Width 90mm | ||
Standards/Approvals No | ||
Overall Height 204mm | ||
- COO (Country of Origin):
- JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle
Nominal filtration rating 0.3 μm
Rated flow from 300 to 12000 l/min (ANR)
Filter element service indicator option
Related links
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 25 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
