SMC 8.33L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar

Subtotal (1 unit)*

$581.74

(exc. GST)

$639.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.74

*price indicative

RS Stock No.:
254-8128
Mfr. Part No.:
AMJ5000-F06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/4 in

Product Type

Pneumatic Separator

Sub Type

Drain Separator for Vacuum

Maximum Flow Rate

8.33L/s

Connection Thread Standard

G

Series

AMJ

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

-1bar

Overall Height

284mm

Overall Width

90mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC drain separator for vacuum is effective for removing water droplets from the air sucked into vacuum pumps and ejectors. Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock

No drop in pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy