SMC 0.01 μm Replacement Filter Element for AMF
- RS Stock No.:
- 646-059
- Mfr. Part No.:
- AMF-EL150
- Brand:
- SMC
Subtotal (1 unit)*
$231.96
(exc. GST)
$255.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.96 |
*price indicative
- RS Stock No.:
- 646-059
- Mfr. Part No.:
- AMF-EL150
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | AMF | |
| Percent Water Removed | 99.9% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With AMF | ||
Percent Water Removed 99.9% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element Assembly designed for the AMF150C Odour Removal Filter. This element utilizes activated carbon to effectively remove odours and gaseous contaminants from compressed air, ensuring clean and safe air quality in sensitive applications. It is particularly suitable for industries such as food processing, pharmaceuticals, brewing, and breathing systems, where odour-free compressed air is essential.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 0.01 μm Fitting
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.01 μm Replacement Filter Element for AME
- SMC Replacement Filter Element for AMG
- SMC 0.3 μm Replacement Filter Element for AM
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMC
