Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7925
Mfr. Part No.:
NEDY-L2R1-V1-M12G5-U-M8G4-2.5R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connector

Manufacturer Series

NEDY

Connector Type

Straight Plug

For Use With

Energy Chains, Robot Applications

Length

2.5m

COO (Country of Origin):
BG
The Festo Versatile Y-distributor with cable on the controller side is designed based on standard EN 61076-2-101 and EN 61076-2-104, ensuring reliable operations in Zone 2 and Zone 22 hazardous areas. With a 2.5m cable suitable for energy chains/robot applications, this product is a valuable addition to industrial automation setups.

Designed based on standard EN 61076-2-101 and EN 61076-2-104 for optimal performance in hazardous zones
Y type distribution with labelled holder cable designation for easy identification
Electrical connections with M8x1 and M12x1 connectors for secure connections
Operational voltage range of DC 0V to 30V and AC 0V to 30V for versatile applications
IP65, IP68, and IP69K protection levels for reliable operation in various environments
CE marked in accordance with EU RoHS Directive for compliance with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy