Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7920
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M8G4-2.5R
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7920
- Mfr. Part No.:
- NEDY-L2R1-V1-M12G5-U-0.3L-M8G4-2.5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 2.5m | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor with cables on both sides is designed for versatile electrical connections in industrial automation settings. With a rugged construction and reliable performance, it ensures efficient connectivity for your applications.
Compliant with EN 61076-2-101 and EN 61076-2-104 standards for reliable operation
IP65, IP68, and IP69K protection ratings ensure resistance to dust and water
Suitable for energy chains and robot applications, making it versatile for various industrial settings
Operational voltage range of DC 0V to 30V and AC 0V to 30V for flexible power requirements
Corrosion-resistant design with moderate corrosion stress class
CE marked for RoHS compliance and environmentally friendly materials
IP65, IP68, and IP69K protection ratings ensure resistance to dust and water
Suitable for energy chains and robot applications, making it versatile for various industrial settings
Operational voltage range of DC 0V to 30V and AC 0V to 30V for flexible power requirements
Corrosion-resistant design with moderate corrosion stress class
CE marked for RoHS compliance and environmentally friendly materials
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Controller Side and Field Device Side
- Festo, NEDY Series
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
