Norgren, QM/33 Series, For Use With Magnetic Switch
- RS Stock No.:
- 218-0734
- Mfr. Part No.:
- QM/33/025/22
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.98 | - |
| 5 - 9 | $18.59 | 2% |
| 10 + | $18.20 | 4% |
*price indicative
- RS Stock No.:
- 218-0734
- Mfr. Part No.:
- QM/33/025/22
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/33 | |
| For Use With | Magnetic Switch | |
| Length | 5mm | |
| Standards/Approvals | IP 66, EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/33 | ||
For Use With Magnetic Switch | ||
Length 5mm | ||
Standards/Approvals IP 66, EN 60947-5-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Mounting Bracket, 25mm Cylinder Diameter - QM/33 Series - QM/33/025/22
Choose this mounting bracket from IMI Norgren to install your magnetic switch to a pneumatic cylinder. It keeps the reed switch stable so it can effectively monitor the position of your cylinder. As it's designed for use with magnetic switches, you can use it with pneumatic cylinders that come with a built-in magnetic piston rod. This bracket has a compact cylinder diameter of 25mm, which makes it suitable for use with small equipment.
Features & Benefits
• Broad operating temperature range between -25°C and +80°C to withstand harsh environments
• Light weight of 25g, so it won't add bulk to the cylinder
Applications
• Elevators
• Packaging facilities
• Automotive industry
• Construction equipment
How does a magnetic switch work?
A magnetic switch tracks the magnetic field that's produced by the piston rod inside a pneumatic cylinder. This lets it determine the cylinder position to notify the control unit for smooth operation. Magnetic switches from IMI Norgren typically come with a cable for ease of connection to the control system. They also feature LED indicators for quick configuration of their operating status.
- RS Stock No. 2203941
- Mfr. Part No. QM/33/063/22
Each
$18.97
- RS Stock No. 2203940
- Mfr. Part No. QM/33/050/22
Each
$18.12
- RS Stock No. 2180733
- Mfr. Part No. QM/33/020/22
Each
$18.28
- RS Stock No. 2203939
- Mfr. Part No. QM/33/012/22
Each
$18.42
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren For Use With Reed Switch On Cylinder
- Norgren For Use With M50
- Norgren Bracket QM/33/032/22, For Use With Industrial Compressed Air Systems
- Norgren Bracket QM/33/040/22, For Use With Industrial Compressed Air Systems
- Norgren 3 Pin M8 Direct Reed Pneumatic Switch QM/34 Series, 30V dc LED Indicator
- Norgren 3-Wire Open End Cable Band Reed Pneumatic Switch QM/45 Series, 30V dc LED Indicator












