Norgren, QM/33 Series, For Use With Magnetic Switch
- RS Stock No.:
- 220-3941
- Mfr. Part No.:
- QM/33/063/22
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.97
(exc. GST)
$20.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.97 | - |
| 5 - 9 | $18.68 | 1% |
| 10 + | $18.30 | 3% |
*price indicative
- RS Stock No.:
- 220-3941
- Mfr. Part No.:
- QM/33/063/22
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/33 | |
| For Use With | Magnetic Switch | |
| Length | 5mm | |
| Standards/Approvals | EN 60947-5-2, IP 66 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/33 | ||
For Use With Magnetic Switch | ||
Length 5mm | ||
Standards/Approvals EN 60947-5-2, IP 66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren QM/33 series reed switch bracket. It is an mounting element used for magnetic switches. It has a cylinder diameter of 63 mm.
Suitable for all cylinder ranges with magnetic piston
Alternative variants allows a wide range of application
IP66 protection rating
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren For Use With Reed Switch On Cylinder
- Norgren For Use With M50
- Norgren Bracket QM/33/032/22, For Use With Industrial Compressed Air Systems
- Norgren Bracket QM/33/040/22, For Use With Industrial Compressed Air Systems
- RS PRO Magnetic Proximity Switch For Use With Pneumatic Cylinders
- RS PRO Magnetic Proximity Switch For Use With EXH SGM
