Norgren NO Reed Pneumatic Switch, QM Series, 30V dc, with LED indicator
- RS Stock No.:
- 208-4808
- Mfr. Part No.:
- QM/34/2
- Brand:
- Norgren
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$340.87
(exc. GST)
$374.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $340.87 |
- RS Stock No.:
- 208-4808
- Mfr. Part No.:
- QM/34/2
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
IMI Norgren Pneumatic Switch, Reed Type, 2m Cable Length - QM Series - QM/34/2
For automated management of your pneumatic cylinders, opt for this reed switch from IMI Norgren. It's an electromechanical device that uses magnetic field technology to detect the position of your cylinder and send signals to control units without the need for operator intervention. The switch is enclosed in plastic housing, which provides impact resistance and insulation to protect you from electric shocks. Its 2m cable length lets you make reliable links between items without excess cable clutter.
Features & Benefits
• PVC cable housing for durability and resistance to abrasion
• Response time of 0.5ms for quick signal transmission
• Broad operating temperature range of -20°C to +80°C for use in demanding conditions
• Switching current of 1A for energy efficiency
• Integrated red LED status indicator makes monitoring quick and easy
• Response time of 0.5ms for quick signal transmission
• Broad operating temperature range of -20°C to +80°C for use in demanding conditions
• Switching current of 1A for energy efficiency
• Integrated red LED status indicator makes monitoring quick and easy
Applications
• Canned drink production facilities
• Automotive industry
• Production lines
• Automotive industry
• Production lines
How much power does this switch use during operation?
This switch uses just 25W of power, so it's an energy-efficient option.
Is this switch dustproof?
Yes, the switch has an IP66 ingress protection rating, which indicates that it's fully protected from dust and high-pressure water jets.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QM/34 |
Type | Reed |
Voltage Rating | 30V dc |
Operation | NO |
Compatible With | RM/2800/M |
LED Indicator | Yes |
IP Rating | IP66 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Norgren NO Reed Pneumatic Switch, QM/45 Series, 30V dc, with LED indicator
- Norgren Reed Reed Switch, IP66, QM/34, with LED indicator
- Norgren NO Reed Pneumatic Switch, M/50 Series, 170 V dc, 240 V ac,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LSU...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LXU...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LSU...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/34,...