Norgren, QM/31 Series, For Use With Magnetic Switch
- RS Stock No.:
- 218-0725
- Mfr. Part No.:
- QM/31/080/22
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.02
(exc. GST)
$42.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.02 | - |
| 5 - 9 | $38.48 | 1% |
| 10 + | $37.71 | 3% |
*price indicative
- RS Stock No.:
- 218-0725
- Mfr. Part No.:
- QM/31/080/22
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/31 | |
| For Use With | Magnetic Switch | |
| Length | 25mm | |
| Standards/Approvals | EN 60529 (IP 66), EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/31 | ||
For Use With Magnetic Switch | ||
Length 25mm | ||
Standards/Approvals EN 60529 (IP 66), EN 60947-5-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Mounting Bracket, With Fixing Screws, 100mm Cylinder Diameter - QM/31 Series - QM/31/080/22
Wondering how to keep your magnetic reed switch in close contact with your cylinder tube? Fix it up with this mounting bracket from IMI Norgren. The handy accessory is specifically designed to hold a compatible switch securely, even where vibration is likely. Mounting it's a cinch, as all you need is a screwdriver to install the unit. This bracket is compatible with reed switches from IMI Norgren's QM/31 series, which are used to provide reliable feedback to automated equipment in industrial control systems.
Features & Benefits
• Comes with pre-drilled mounting holes for quick and convenient installation
• Suitable to use in extreme environments, thanks to its broad operating temperature range between -20°C and +80°C
• Supplied with fixing screws, so there's no need to look out mounting accessories
Applications
• Mining and minerals processing
• Automotive manufacturing
• Food and beverage industries
• Healthcare facilities
What are the advantages of using a reed switch?
Reed switches are frequently chosen for their low power consumption, which makes them energy efficient. They also don't need any standby power and are conveniently compatible with either AC or DC loads.
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren For Use With Reed Switch On Cylinder
- Norgren For Use With M50
- RS PRO Magnetic Proximity Switch For Use With Pneumatic Cylinders
- RS PRO Magnetic Proximity Switch For Use With EXH SGM
- RS PRO Magnetic Proximity Switch For Use With Actuator
- RS PRO Magnetic Proximity Switch For Use With SQ EXH
