Festo, NEBV Series, For Use With VUVG Series Valve
- RS Stock No.:
- 121-5583
- Distrelec Article No.:
- 301-69-083
- Mfr. Part No.:
- NEBV-H1G2-KN-1-N-LE2
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.87
(exc. GST)
$4.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3.87 |
| 13 - 24 | $3.74 |
| 25 + | $3.60 |
*price indicative
- RS Stock No.:
- 121-5583
- Distrelec Article No.:
- 301-69-083
- Mfr. Part No.:
- NEBV-H1G2-KN-1-N-LE2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | M8 3 Pin Socket | |
| For Use With | VUVG Series Valve | |
| Connection Type B | Open End Cable | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Model Number | 566655 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A M8 3 Pin Socket | ||
For Use With VUVG Series Valve | ||
Connection Type B Open End Cable | ||
Length 1m | ||
Standards/Approvals RoHS | ||
Model Number 566655 | ||
- COO (Country of Origin):
- TR
Festo DFM Series Cable Lead, 1m Length, Plug and Cable Accessory Type - NEBV-H1G2-KN-1-N-LE2, Numeric Part Number:566655
This cable lead is designed for reliable connectivity in automation solutions. Serving as an accessory for the VUVG series valve, it features a cable length of 1.0m, making it suitable for various applications within the industrial setting. This plug and cable solution ensures effective communication between field devices and controllers.
Features & Benefits
• Angular socket design optimises installation flexibility
• Three cores provide dependable electrical connectivity
• Snap-locking mounting type simplifies the setup process
• IP40 degree of protection ensures dust resistance
• RoHS-compliant materials support environmental standards
• Operational voltage range of DC 0 V to 60 V enhances adaptability
Applications
• Used for pneumatic valve connections within automation systems
• Compatible with various Festo accessories for seamless integration
• Ideal for connecting field devices and controllers in industrial setups
• Suitable for use in diverse environmental conditions with a temperature range of -5 °C to 60 °C
What type of connections does this lead support for field devices?
The lead features an angular socket connection for field devices, designed to accommodate three cores, with two used connections ensuring stable performance in automation tasks.
How does the mounting design affect installation efficiency?
The snap-locking mounting type enhances ease of installation, allowing for quick assembly and disassembly, making it ideal for applications requiring frequent adjustments.
What materials are used in the construction of this cable lead?
This lead is constructed with a POM housing for durability, while the insulating sheath is made of PVC, ensuring compliance with environmental standards.
Can this cable lead withstand varying environmental conditions?
Yes, it operates effectively within a temperature range of -5 °C to 60 °C, allowing for reliable performance in both cool and warm industrial settings.
Related links
- Festo For Use With VUVG Series Valve
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With Static Applications
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With For Connecting Valve with the Length of 5 m
- Festo For Use With For Connecting Valve with the Length of 0.5 m
- Festo For Use With On Solenoid Valve via Self-tapping Screw
