Festo, NEBV Series, For Use With Static Applications

Subtotal (1 unit)*

$42.66

(exc. GST)

$46.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.66

*price indicative

RS Stock No.:
202-3641
Distrelec Article No.:
302-18-222
Mfr. Part No.:
NEBV-H1G2-P-5-N-LE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Socket

Series

NEBV

Connection Type A

Plug

For Use With

Static Applications

Connection Type B

Open End Cable

Length

5m

Standards/Approvals

RoHS

Model Number

566661

COO (Country of Origin):
BG

Festo NEBV Series Plug Socket, 5m Cable Length, Open End Cable Connection Type - NEBV-H1G2-P-5-N-LE2


This plug socket is a cable-mounted power connector designed for fixed installations in industrial settings. It provides a plug-to-open-end cable arrangement to link equipment where a permanent cable tail is required. The product is supplied in a 5m length and conforms to RoHS requirements, making it suitable for environments that mandate restricted substance compliance.

Features and Benefits:


• Plug-to-open-end configuration simplifies hard-wired connections
• 5m cable length permits extended reach without extension reels
• Open-end cable allows direct termination to control panels
• RoHS conformity minimises restricted substance presence
• Designed for static installations to reduce mechanical stress

Applications


• Suitable for stationary machinery connections in factories
• Ideal for permanent wiring of control cabinets
• Used with fixed test rigs requiring hard-wired supply
• Can be used for assembly-line equipment that remains immobile

How should the open-end cable be terminated for a secure connection?


Terminate conductors to appropriate terminal blocks or lugs rated for the installation’s current and secure strain relief to prevent conductor pull-out.

Is the cable length configurable on request for different layouts?


The supplied unit comes with a 5m cable

alternative lengths would require sourcing different stock items or custom cables.

Can the connector be used where frequent reconnection is required?


It is intended for static use, so frequent disconnection may increase wear on the fixed cable termination and are not the primary application.

What environmental considerations affect installation?


Install in locations where the cable will not be subject to repetitive movement or abrasion and protect terminations from moisture and contaminants during wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy