Festo, NEBV Series, For Use With VUVG Series Valve
- RS Stock No.:
- 121-5585
- Distrelec Article No.:
- 301-69-084
- Mfr. Part No.:
- NEBV-H1G2-KN-2.5-N-LE2
- Brand:
- Festo
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $7.73 | - |
| 13 - 24 | $7.55 | 2% |
| 25 + | $7.33 | 5% |
*price indicative
- RS Stock No.:
- 121-5585
- Distrelec Article No.:
- 301-69-084
- Mfr. Part No.:
- NEBV-H1G2-KN-2.5-N-LE2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | M8 3 Pin Socket | |
| Connection Type B | Open End Cable | |
| For Use With | VUVG Series Valve | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 566656 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A M8 3 Pin Socket | ||
Connection Type B Open End Cable | ||
For Use With VUVG Series Valve | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 566656 | ||
- COO (Country of Origin):
- TR
Festo NEBV Series Cable Lead, 2.5 m Length, Standard Cable Characteristic - NEBV-H1G2-KN-2.5-N-LE2, Numeric Part Number: 566656
This cable lead is an essential accessory designed for seamless connectivity with the VUVG Series valve. With a length of 2.5 m, it facilitates effective communication between automation equipment, ensuring that users have the necessary support for efficient operations.
Features & Benefits
• Provides a snap-locking connection for secure installation
• Utilises a 3-core design for enhanced operational reliability
• Operates within a voltage range of DC 0 V to 60 V
• Incorporates a degree of protection rated at IP40 for durability
• Capable of handling a current rating of up to 3 A at 40°C
• Constructed from RoHS-compliant materials for safety and compliance
Applications
• Ideal for connecting to pneumatic valves in automation systems
• Facilitates reliable connections in industrial
• Used in environments with temperature ranges from -5 °C to 60 °C
• Suitable for various field device setups to enhance performance
What type of connections are supported by this cable lead?
It supports two distinct connection types: an angular socket for the field device side and open-ended single wires for the controller side, facilitating flexible integration into various setups.
How does the degree of protection benefit users in industrial environments?
The IP40 rating ensures that the cable lead is protected against solid objects larger than 1 mm, making it suitable for use in environments where dust accumulation is a concern.
What materials are used in the construction of this cable lead?
The housing is made from robust black POM, while the electrical contacts utilise tin-plated copper alloy, ensuring good conductivity and durability.
Related links
- Festo For Use With VUVG Series Valve
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Static Applications
- Festo For Use With On Solenoid Valve with M2 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With For Connecting Valve with the Length of 5 m
- Festo For Use With For Connecting Valve with the Length of 1 m
