Festo, NEBV Series, For Use With VUVG Series Valve
- RS Stock No.:
- 121-5582
- Distrelec Article No.:
- 301-69-082
- Mfr. Part No.:
- NEBV-H1G2-KN-0.5-N-LE2
- Brand:
- Festo
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 260 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.11 | - |
| 13 - 24 | $3.04 | 2% |
| 25 + | $2.98 | 4% |
*price indicative
- RS Stock No.:
- 121-5582
- Distrelec Article No.:
- 301-69-082
- Mfr. Part No.:
- NEBV-H1G2-KN-0.5-N-LE2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | M8 3 Pin Socket | |
| For Use With | VUVG Series Valve | |
| Connection Type B | Open End Cable | |
| Length | 500mm | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 566654 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A M8 3 Pin Socket | ||
For Use With VUVG Series Valve | ||
Connection Type B Open End Cable | ||
Length 500mm | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 566654 | ||
- COO (Country of Origin):
- TR
Festo NEBV Series Cable Lead, For Use With VUVG Series Valve, 0.5m Length - NEBV-H1G2-KN-0.5-N-LE2, Numeric Part Number: 566654
This cable lead is an essential component for linking devices in industrial automation applications. Designed for use with the VUVG series valve, it ensures dependable connections and efficient performance. The model has a length of 0.5m and employs both socket and connector systems to enhance compatibility.
Features & Benefits
• Angular socket connection simplifies installation
• Intended for field devices functionality
• Cut-off wire ends facilitate straightforward integration
• Straight cable outlet prevents tangling and increases flexibility
• IP40 rating protects against dust ingress
• RoHS-compliant materials promote environmental safety
Applications
• Compatible with VUVG series valves for pneumatic control
• Suitable for connections needing a dependable electrical interface
• Applicable in various automation systems within industrial environments
Can it withstand high temperatures?
It operates within ambient temperatures of -5°C to 60°C.
Is it suitable for outdoor use?
With an IP40 rating, it is designed for indoor environments.
Will it fit with different connector types?
It features standard socket and open-end connections for versatility.
Can it be used with various field devices?
Yes, it is engineered for compatibility with multiple devices.
Related links
- Festo For Use With VUVG Series Valve
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With For Connecting Valve with the Length of 0.5 m
- Festo For Use With Static Applications
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With For Connecting Valve with the Length of 5 m
