SMC, ZS Series, For Use With Pressure Switch
- RS Stock No.:
- 646-111
- Mfr. Part No.:
- ZS-35-C
- Brand:
- SMC
Subtotal (1 unit)*
$25.71
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.71 |
*price indicative
- RS Stock No.:
- 646-111
- Mfr. Part No.:
- ZS-35-C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bracket | |
| Series | ZS | |
| For Use With | Pressure Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bracket | ||
Series ZS | ||
For Use With Pressure Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Panel mount adapter crafted for the digital pressure switch series, enabling flush installation through control panel cut-outs. It includes two mounting screws to securely fasten the switch from the front side of a panel. Precision manufacturing ensures a snug fit and proper alignment, minimizing vibration and movement.
Durable construction
Space efficient design
CE and UKCA compliant
RoHS compliant
