SMC, ZS Series, For Use With Vaccum Switch
- RS Stock No.:
- 646-116
- Mfr. Part No.:
- ZS-38-A2
- Brand:
- SMC
Subtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.54 |
*price indicative
- RS Stock No.:
- 646-116
- Mfr. Part No.:
- ZS-38-A2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bracket | |
| Series | ZS | |
| For Use With | Vaccum Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bracket | ||
Series ZS | ||
For Use With Vaccum Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics bracket B designed for versatility and space efficiency in mounting digital pressure switches. This robust bracket configuration allows for installation in four different orientations, making it an ideal choice for varied setups. With a focus on ease of use, it accommodates a simple and quick mounting process while ensuring stability and secure attachment. This component is essential for optimising pressure switch performance, providing the necessary support for ensuring safe and precise pressure management in pneumatic applications. Whether for industrial automation or laboratory setups, this bracket enhances the functionality of associated devices.
Offers four distinct mounting orientations to suit various applications
Facilitates quick and convenient installation reducing setup time
Constructed for durability ensuring long-lasting use in dynamic environments
Compatible with multiple series including the ZSE30A and ISE30A for enhanced versatility
Promotes optimal alignment and stability of digital pressure switches
Designed to minimise space requirements allowing for efficient system integration
