ifm electronic, E208 Series, For Use With Position Sensors

Subtotal (1 unit)*

$49.57

(exc. GST)

$54.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.57

*price indicative

RS Stock No.:
188-148
Mfr. Part No.:
E20866
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Bracket

Series

E208

For Use With

Position Sensors

Standards/Approvals

RoHS

Contents

Head Cap Screw: 1 x M10 x 55

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is designed specifically for position sensors, ensuring a secure and reliable installation. The product features a robust design for easy integration into various systems, particularly benefiting applications where precision and stability are paramount. Made from high quality materials, including stainless steel and diecast zinc, this mounting solution not only delivers durability but also ensures longevity in demanding environments. Its compatibility with M18 rail systems makes it a versatile choice for various mounting requirements. This solution is ideal for professionals seeking a dependable and efficient method to position sensors accurately, facilitating seamless operation in industrial applications. With its attention to mechanical data, this mounting set promises to meet the highest standards of quality and performance.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to an aluminium profile

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy