Siemens Tm Posinput 2, 6AG1551 Series, For Use With Incremental Encoder

Subtotal (1 unit)*

$3,168.49

(exc. GST)

$3,485.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,168.49

*price indicative

RS Stock No.:
159-074
Mfr. Part No.:
6AG1551-1AB01-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sub Type

Tm Posinput 2

Product Type

Pneumatic Sensor

Series

6AG1551

For Use With

Incremental Encoder

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens TM PosInput 2 module is designed for enhanced position detection, supporting both incremental and SSI absolute encoders. It features a robust power supply with a rated load voltage of 24 V and a current consumption of up to 75 mA without load. This device provides advanced diagnostics through integrated LEDs, monitoring supply voltage and potential errors via hardware interrupts.

Supports firmware updates for ongoing functionality enhancements

Allows flexible parameterisation of digital inputs and outputs to suit specific system needs

Utilises conformal coating for improved resilience against environmental factors

Features high speed counting with a maximum frequency of 4 MHz for precise measurement applications

Is designed for easy integration into various industrial control systems, including S7 300 and S7 1500 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy