Siemens 6AG1410 Series Controller
- RS Stock No.:
- 282-3460
- Mfr. Part No.:
- 6AG1410-5HX08-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$64,127.10
(exc. GST)
$70,539.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64,127.10 |
*price indicative
- RS Stock No.:
- 282-3460
- Mfr. Part No.:
- 6AG1410-5HX08-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | 6AG1410 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series 6AG1410 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PCS 7 CPU 410-5H is a central processing unit. Equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.
CiR synchronization time, basic load 60 ms
Related links
- Siemens 6AG1541 Series PLC Accessory
- Siemens 6AG1531 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens 6AG1 Series Interface Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental Encoder or Pulse Generator
- Siemens 6AG1513 Series PLC CPU, 20-Input20 Outputs
