Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- RS Stock No.:
- 243-3962
- Mfr. Part No.:
- 6AG1532-5HD00-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,998.80
(exc. GST)
$3,298.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,998.80 |
*price indicative
- RS Stock No.:
- 243-3962
- Mfr. Part No.:
- 6AG1532-5HD00-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS AQ 4xU/I ST is a analogue output module that has 16-bit resolution and accuracy of 0.3%, this analogue module has 4 output channels in groups of 4 and also performs diagnostics function
Includes Diagnostics function
Short-circuit protection
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental Encoder or Pulse Generator
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
