Siemens 6AG1531 Series Analogue Input Module
- RS Stock No.:
- 282-3463
- Mfr. Part No.:
- 6AG1531-7LH00-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,092.68
(exc. GST)
$4,501.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,092.68 |
*price indicative
- RS Stock No.:
- 282-3463
- Mfr. Part No.:
- 6AG1531-7LH00-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Input Module | |
| Series | 6AG1531 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Input Module | ||
Series 6AG1531 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-1500 AI 16xU BA is an analog input module equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.
Analog input module with 16 channels (AI 16xI BA)
16-bit resolution with an accuracy of 0.5%
Related links
- Siemens 6AG1531 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens 6ES7531 Series Analogue Input Module
- Siemens 6AG1136 Series Analogue Input Module
- Siemens SIMATIC ET 200S Series Analogue Input Module
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
