SMC 30μm Replacement Filter Element, For Manufacturer Series ZFB
- RS Stock No.:
- 850-8965
- Mfr. Part No.:
- I-34S-A
- Brand:
- SMC
Subtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.30 |
*price indicative
- RS Stock No.:
- 850-8965
- Mfr. Part No.:
- I-34S-A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 30µm | |
| For Manufacturer Series | ZFB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 30µm | ||
For Manufacturer Series ZFB | ||
Non Compliant
- COO (Country of Origin):
- JP
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
Tubing can be installed through 360°
Simple element change
Related links
- SMC 30μm Replacement Filter Element for ZFB
- SMC 0.01μm Replacement Filter Element, For Manufacturer Series AME
- SMC 0.01μm Replacement Filter Element, For Manufacturer Series AMD
- SMC 3μm Replacement Filter Element, For Manufacturer Series AFF11B
- SMC 0.01μm Replacement Filter Element, For Manufacturer Series AMF
- SMC 0.3μm Replacement Filter Element, For Manufacturer Series AM
- SMC 0.01 (AFD) μm For Manufacturer Series AFD20-A, AFM20-A
- SMC Replacement Filter Element
