SMC Replacement Filter Element
- RS Stock No.:
- 827-2060
- Mfr. Part No.:
- AFM20P-060AS
- Brand:
- SMC
Subtotal (1 unit)*
$40.66
(exc. GST)
$44.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.66 |
*price indicative
- RS Stock No.:
- 827-2060
- Mfr. Part No.:
- AFM20P-060AS
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
- COO (Country of Origin):
- CN
Element for AF20-40 Series Mist Separators
A selection of elements designed to be used with the AF20-40 series mist separators.
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
Related links
- SMC Replacement Filter
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter for AMD
- SMC 3 μm Replacement Filter for AFM20-D, AFD20-D
- SMC 0.1 μm Replacement Filter for AMD
- SMC Replacement Filter Element
- SMC Replacement Filter Element for Compressed Air
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
