SMC 3 μm Replacement Filter for AFM20-D, AFD20-D
- RS Stock No.:
- 260-7108
- Mfr. Part No.:
- AFM20P-060AS
- Brand:
- SMC
Subtotal (1 unit)*
$74.32
(exc. GST)
$81.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.32 |
*price indicative
- RS Stock No.:
- 260-7108
- Mfr. Part No.:
- AFM20P-060AS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 3μm | |
| For Use With | AFM20-D, AFD20-D | |
| Percent Water Removed | 99.9% | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 3μm | ||
For Use With AFM20-D, AFD20-D | ||
Percent Water Removed 99.9% | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC makes this Mist separator for use with AC20, it has G type pipe threads and has no float type auto drain. The port size is 3/4 inch.
Air filter element for AC20-D
Related links
- SMC Replacement Filter
- SMC Replacement Filter Element
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
- SMC 3 μm Replacement Filter Element for AFF
- SMC Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter Element
- SMC 0.1 μm Replacement Filter for AMD
- SMC 0.3 μm Replacement Filter Element for AFD30-A, AFM30-A
