SMC 30 μm Replacement Filter Element for ZFB
- RS Stock No.:
- 249-5905
- Distrelec Article No.:
- 154-23-966
- Mfr. Part No.:
- I-35S-A
- Brand:
- SMC
Subtotal (1 unit)*
$109.92
(exc. GST)
$120.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.92 |
*price indicative
- RS Stock No.:
- 249-5905
- Distrelec Article No.:
- 154-23-966
- Mfr. Part No.:
- I-35S-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 30μm | |
| Product Type | Replacement Filter Element | |
| For Use With | ZFB | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 30μm | ||
Product Type Replacement Filter Element | ||
For Use With ZFB | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- JP




Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
Note
A package of 10 pieces
Related links
- SMC 30 μm Replacement Filter Element for ZFA
- SMC 30 μm Replacement Filter Element for Air, Nitrogen
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter Element for AFF
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMG
- SMC 5 μm Replacement Filter Element for AF900
- SMC 0.01 μm Replacement Filter Element for AME
