Festo 1 μm Replacement Filter Element for D
- RS Stock No.:
- 203-8909
- Mfr. Part No.:
- LFMBP-D-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$246.73
(exc. GST)
$271.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.73 |
*price indicative
- RS Stock No.:
- 203-8909
- Mfr. Part No.:
- LFMBP-D-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | D | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With D | ||
- COO (Country of Origin):
- GB
The Festo's foot mounting has maximum tightening torque is 0.6 Nm which used steel type of bracket.
Product weight 97 g
Related links
- Festo 1 μm Replacement Filter Element for D
- Festo Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
- Festo 40μm Replacement Filter Element for D
- Festo 0.01 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 5 μm Replacement Filter Element
