Festo 40 μm Replacement Filter for PFEP
- RS Stock No.:
- 351-652
- Mfr. Part No.:
- PFEP-44-E
- Brand:
- Festo
Subtotal (1 unit)*
$61.67
(exc. GST)
$67.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.67 |
*price indicative
- RS Stock No.:
- 351-652
- Mfr. Part No.:
- PFEP-44-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter | |
| Filtration Size | 40μm | |
| For Use With | PFEP | |
| Material | High Alloy Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter | ||
Filtration Size 40μm | ||
For Use With PFEP | ||
Material High Alloy Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- IN
The Festo filtration cartridge is engineered for optimal performance in demanding environments. Built with high-alloy stainless steel, it ensures exceptional durability and resistance to corrosive conditions. Designed for precise filtration, this product offers a grade of filtration that meets stringent standards, making it ideal for various industrial applications. Its lightweight construction and robust features cater to the needs of professionals who require reliable filtration solutions in their processes.
Exceptional corrosion resistance ensuring longevity in harsh environments
Lightweight design facilitating easy handling and installation
RoHS compliant materials aligning with contemporary regulatory standards
Very high corrosion stress capability ideal for challenging applications
Specifically designed for seamless integration into existing systems
Related links
- Festo 40 μm Replacement Filter for P
- Festo 5 μm Replacement Filter for P
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 40 μm Replacement Filter for LFP
- Festo 40 μm Replacement Filter for D Connector
- Festo Replacement Filter for LFPU
