SMC 30 μm Replacement Filter Element for ZFA
- RS Stock No.:
- 201-1355
- Mfr. Part No.:
- EJ101H-030N
- Brand:
- SMC
Subtotal (1 unit)*
$28.59
(exc. GST)
$31.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.59 |
*price indicative
- RS Stock No.:
- 201-1355
- Mfr. Part No.:
- EJ101H-030N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 30μm | |
| Product Type | Replacement Filter Element | |
| For Use With | ZFA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 30μm | ||
Product Type Replacement Filter Element | ||
For Use With ZFA | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP






Vacuum Filter
Compact and lightweight
Protects vacuum equipment
Large filtration area
Easy replacement of element
Install to protect vacuum equipment, avoid reverse positive pressure blow
Related links
- SMC 30 μm Replacement Filter Element for ZFA
- SMC 30 μm Replacement Filter Element for ZFB
- SMC 30 μm Replacement Filter Element for Air, Nitrogen
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter Element for AFF
- SMC 0.01 μm Replacement Filter Element for AME
- SMC Replacement Filter Element for AMG
