SMC 25 μm Replacement Filter Element for EJ

Subtotal (1 unit)*

$103.40

(exc. GST)

$113.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.40

*price indicative

RS Stock No.:
646-373
Mfr. Part No.:
EJ501S-025
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

25μm

For Use With

EJ

Standards/Approvals

RoHS

The SMC Hydraulic filter elements are engineered to ensure optimal performance and longevity of hydraulic systems by maintaining fluid cleanliness and protecting components from contaminants. These elements are integral to various filter types, including pressure filters, duplex filters, suction filters, and return line filters, each tailored to specific applications and system requirements.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy