SMC 75 μm Replacement Filter Element for EJ
- RS Stock No.:
- 646-371
- Mfr. Part No.:
- EJ202S-075X11
- Brand:
- SMC
Subtotal (1 unit)*
$76.59
(exc. GST)
$84.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.59 |
*price indicative
- RS Stock No.:
- 646-371
- Mfr. Part No.:
- EJ202S-075X11
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 75μm | |
| For Use With | EJ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 75μm | ||
For Use With EJ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC PP depth element delivers exceptional filtration ranging from 1 to 75μm, making it ideal for various cleaning solvents. Engineered with high-grade polypropylene, this element ensures no fibre separation, facilitating long-lasting performance even in demanding applications. Its compact dimensions and robust design allow for seamless integration in existing filtration systems, ensuring optimal flow and reduced maintenance. Suitable for high purity requirements, its perfect for precision cleaning processes, effectively capturing impurities while maintaining essential fluid characteristics. The element's design ensures a longer service life, making it a reliable choice for industries that prioritise cleanliness and efficiency.
Constructed from polypropylene for enhanced durability and chemical resistance
Designed to prevent fibre separation promoting consistent filtration
Easy installation in standard filtration systems due to its compact dimensions
Optimised for use with various cleaning solvents maintaining fluid integrity
Robust design ensures prolonged service life under typical operating conditions
Suitable for precision cleaning applications ideal for maintaining high cleanliness standards
Related links
- SMC 5 μm Replacement Filter Element for EJ
- SMC 75 μm Replacement Filter Element for EJ
- SMC 25 μm Replacement Filter Element for EJ
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter Element for AFF
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMG
- SMC 5 μm Replacement Filter Element for AF900
