SMC 0.01 μm Replacement Filter Element for AMH
- RS Stock No.:
- 646-067
- Mfr. Part No.:
- AMH-EL450
- Brand:
- SMC
Subtotal (1 unit)*
$631.92
(exc. GST)
$695.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $631.92 |
*price indicative
- RS Stock No.:
- 646-067
- Mfr. Part No.:
- AMH-EL450
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AMH | |
| Percent Water Removed | 99.9% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With AMH | ||
Percent Water Removed 99.9% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element Assembly designed for the AMH450C Micro Mist Separator. This element effectively removes aerosol oil mist and particulates larger than 0.01 microns from compressed air, ensuring clean and dry air for sensitive applications. It is particularly suitable for industries requiring high cleanliness standards, such as food processing, pharmaceuticals, and electronics manufacturing.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMC
- SMC 0.01 μm Replacement Filter Element
